surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
2-284513-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

2-284513-5

TE Connectivity / AMP Brand

25 POS TERMI-BLOK HDR 900 POL.

PRICING per piece  AVAILABILITY real time   
1-24 :$10.16
25-49 :$9.65
50-99 :$9.17
100-149 :$6.88
150-199 :$6.42
200 + :$6.29
Request Quote
1,000 can ship today
In our stock 
More available to ship 6/27/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
44 minute(s) 52 second(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-284513-5
RoHS: Yes
Type: Shrouded Header
Termination Method: Solder
Maximum Voltage Rating: 300 VAC
Family: 284513
Pitch: 3.81 mm
Maximum Current Rating: 11/Contact A
Body Orientation: Right Angle
Number of Contacts: 25
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: N/A
Dimension: 97.54 x 9.2 x 7.3 mm
Customers Who Bought 2-284513-5 Also Bought
DESCRIPTION
25 POS TERMI-BLOK HDR 900 POL.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99
DID YOU KNOW?