228203-4 TE Connectivity / AMP Brand | Connector Contact
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO


Supplier Image

228203-4

TE Connectivity / AMP Brand

Contact SKT Crimp ST Cable Mount

PRICING per piece  AVAILABILITY Updated Today   
1-99 :$1.16
100-149 :$1.05
150-249 :$1.00
250-499 :$0.95
500-999 :$0.90
1,000-2,499 :$0.71
2,500-9,999 :$0.53
10,000 + :$0.51
865 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/4/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
3 hour(s) 16 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 228203-4
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Termination Method: Crimp
Family: 228203
Packaging: N/A
Body Orientation: Straight
Mounting: Cable Mount
Gender: SKT
Series Name: N/A
Connector Type: Connector Headers and PCB Receptacles
Customers Who Bought 228203-4 Also Bought
DESCRIPTION
Contact SKT Crimp ST Cable Mount
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538908040
COO: US
ECCN: EAR99