surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
227997-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

227997-1

TE Connectivity / AMP Brand

N SERIES JACK TERMINATOR

PRICING per piece  AVAILABILITY real time   
1-24 :$96.05
25-62 :$91.25
63-124 :$86.69
125-187 :$46.12
188-249 :$31.64
250 + :$31.00
Request Quote
254 can ship today
In our stock 
More available to ship 5/19/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
2 hour(s) 10 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 227997-1
RoHS: No
Type: Type N
Termination Method: N/A
Family: 227997
Operating Frequency: N/A
Body Orientation: Straight
Mounting: Cable Mount
Impedance: 50 Ohm
Terminate To: Coaxial Cable
Gender: RCP
Operating Temperature: N/A
Dimension: 46.99 x 16mm
Customers Who Bought 227997-1 Also Bought
DESCRIPTION
N SERIES JACK TERMINATOR

Product Highlights
  • Terminator
  • Jack
  • Body Style = Straight
  • Commercial Grade
  • Lightning/EMP Protection = None
PART CLASSIFICATION DATA
HTS: 8536694010
COO: MX
ECCN: EAR99
DID YOU KNOW?