227161-7 TE Connectivity / AMP Brand | Connector RF
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
227161-7 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

227161-7

TE Connectivity / AMP Brand

RTANG JACK W/MTG PINS, BNC PCB

PRICING per each  AVAILABILITY Updated Today   
1-24 :$3.82
25-99 :$3.75
100-249 :$3.67
250-499 :$3.60
500-979 :$3.53
980 + :$3.46
565 can ship Monday
See alternative parts
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/16/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 227161-7
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 35
Type: BNC
Termination Method: Solder
Family: 227161
Operating Frequency: 0 to 4 Hz to GHz
Body Orientation: Right Angle
Mounting: Through Hole
Impedance: 50 Ohm
Terminate To: PCB
Gender: RCP
Operating Temperature: -55 to 85 °C
Dimension: 14.76 x 35.56 x 15.88 mm
ALTERNATIVE PRODUCTS
RoHS Equivalent
5227161-7
5227161-7
In Stock:  26
Customers Who Bought 227161-7 Also Bought
DESCRIPTION
RTANG JACK W/MTG PINS, BNC PCB

Product Highlights
  • Connector
  • Connector Type = BNC
  • Jack
  • Terminate To Printed Circuit Board
  • Not Stacked
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694010
COO: MX
ECCN: EAR99