surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
227161-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

227161-2

TE Connectivity / AMP Brand

RTANG JK W/MTG PINS, BNC PCB

PRICING per each  AVAILABILITY real time   
1-24 :$3.31
25-99 :$3.14
100-130 :$2.98
131-262 :$2.84
263-393 :$2.12
394-524 :$1.70
525 + :$1.70
Request Quote
129 can ship today
See alternative parts
In our stock 
More available to ship 5/15/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
2 hour(s) 5 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 227161-2
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 35
Type: BNC
Termination Method: Solder
Family: 227161
Operating Frequency: 0 to 4 Hz to GHz
Body Orientation: Right Angle
Mounting: Through Hole
Impedance: 50 Ohm
Terminate To: PCB
Gender: RCP
Operating Temperature: -55 to 85 °C
Dimension: 35.56 x 14.76 x 15.88mm
ALTERNATIVE PRODUCTS
RoHS Equivalent
5227161-2
5227161-2
In Stock:  8359
Customers Who Bought 227161-2 Also Bought
DESCRIPTION
RTANG JK W/MTG PINS, BNC PCB

Product Highlights
  • Connector
  • Connector Type = BNC
  • Jack
  • Terminate To Printed Circuit Board
  • Not Stacked
PART CLASSIFICATION DATA
HTS: 8536694010
COO: MX
ECCN: EAR99
DID YOU KNOW?