surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
227000-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

227000-5

TE Connectivity / AMP Brand

Conn TNC PL 50Ohm Crimp ST Cable Mount Gold

PRICING per each  AVAILABILITY real time   
1-149 :$3.574
150-299 :$2.851
300-999 :$2.297
1,000-4,999 :$1.792
5,000 + :$1.445
210 can ship Monday
In our stock 
More available to ship 7/21/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 227000-5
RoHS: Unknown
Type: TNC
Termination Method: Crimp
Family: 227000
Operating Frequency: N/A
Body Orientation: Straight
Mounting: Cable Mount
Impedance: 50 Ohm
Terminate To: Coaxial Cable
Gender: PL
Operating Temperature: N/A
Dimension: 29.21 x 12.95 mm
Customers Who Bought 227000-5 Also Bought
DESCRIPTION
Conn TNC PL 50Ohm Crimp ST Cable Mount Gold

Product Highlights
  • Connector
  • Plug
  • Terminate To Coaxial Cable
  • Crimp Type = Dual
  • Coaxial Cable Termination Type = Crimp

Search Keywords:

RF, miniature, military/aerospace,
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694050
ECCN: EAR99
DID YOU KNOW?