226978-3 TE Connectivity / AMP Brand | Connector RF
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
226978-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

226978-3

TE Connectivity / AMP Brand

RTANG JK W/FLANGES, BNC PCB

PRICING per each  AVAILABILITY Updated Today   
1-16 :$11.91
17-67 :$10.72
68-135 :$10.18
136-254 :$9.67
255-499 :$8.90
500-999 :$7.00
1,000-4,999 :$6.00
5,000 + :$5.35
62 Ships 10/24/2017
See alternative parts
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 1/15/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 226978-3
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 17
Type: BNC
Termination Method: Solder
Family: 226978
Operating Frequency: N/A
Body Orientation: Right Angle
Mounting: Through Hole
Impedance: 50 Ohm
Terminate To: PCB
Gender: RCP
Operating Temperature: N/A
Dimension: 29.21 x 35.56 x 15.88 mm
ALTERNATIVE PRODUCTS
RoHS Equivalent
5226978-3
5226978-3
In Stock:  1100
Customers Who Bought 226978-3 Also Bought
DESCRIPTION
RTANG JK W/FLANGES, BNC PCB
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694010
COO: MX
ECCN: EAR99