surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
226694-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

226694-1

TE Connectivity / AMP Brand

Conn UHF F Crimp ST Cable Mount Tin

PRICING per each  AVAILABILITY real time   
1-9 :$19.186
10-49 :$13.712
50 + :$10.266
96 can ship tomorrow
In our stock 
Ships From: Phoenix, AZ
13 views in the last month Popularity 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 226694-1
RoHS: Unknown
Type: UHF
Termination Method: Crimp
Family: 226694
Operating Frequency: N/A
Body Orientation: Straight
Mounting: Cable Mount
Impedance: N/A
Terminate To: Coaxial Cable
Gender: F
Operating Temperature: N/A
Dimension: 45.23 x 16 mm
Customers Who Bought 226694-1 Also Bought
DESCRIPTION
Conn UHF F Crimp ST Cable Mount Tin

Product Highlights
  • Connector
  • Jack
  • Terminate To Coaxial Cable
  • Without Snap-Lock
  • Coaxial Cable Termination Type = Crimp
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694050
ECCN: EAR99
DID YOU KNOW?