226060-1 TE Connectivity / AMP Brand | Connector Contact
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
226060-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY Updated Today   
1-99 :$18.39
100-199 :$16.55
200-299 :$14.90
300-499 :$14.15
500-999 :$13.44
1,000-3,999 :$12.77
4,000-4,999 :$12.37
5,000 + :$11.00
3112 Ships 10/23/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 2/12/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 226060-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Termination Method: Solder
Family: 226060
Contact Material: Brass
Wire Size: N/A
Packaging: Strip
Contact Plating: Gold
Maximum Current Rating: N/A
Body Orientation: Right Angle
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: SKT
Operating Temperature: -55 to 85 °C
Dimension: 22.22 x 3.05 x 4.52 mm
Contact Size: N/A
Series Name: N/A
Connector Type: Connector RF
Military Standard: N/R
Contact Type: Coaxial
Shielded: Yes
Customers Who Bought 226060-1 Also Bought
DESCRIPTION
CONTACT,SUBMIN PCB

Product Highlights
  • Contact
  • Socket
  • Terminate To Printed Circuit Board
  • Body Style = Right Angle
  • Impedance Options = Non-Matched
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538908180
COO: MX
ECCN: EAR99