surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
225791-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-4 :$80.33
5-9 :$78.72
10-49 :$77.15
50-99 :$75.56
100 + :$73.30
150 can ship Monday
In our stock 
More available to ship 1/28/18
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
13 views in the last month Popularity 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 225791-3
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Termination Method: Crimp
Family: 225791
Contact Material: Brass
Wire Size: N/A
Packaging: N/A
Contact Plating: Gold
Maximum Current Rating: N/A
Body Orientation: Straight
Mounting: Cable Mount
Maximum Contact Resistance: N/A
Gender: SKT
Operating Temperature: N/A
Dimension: N/A
Contact Size: N/A
Series Name: N/A
Connector Type: Connector Rectangular
Military Standard: N/R
Contact Type: Signal
Shielded: No
ACCESSORIES (4)
Customers Who Bought 225791-3 Also Bought
DESCRIPTION
ARINC COAXICON SOCKET SIZE 5

Product Highlights
  • Contact
  • Contact Gender = Socket
  • Cable Type = RG 188, RG 188A, RG 316
  • Terminate To Coaxial Cable
  • Gold (50) Contact Plating, Mating Area, Material
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694010
COO: MX
ECCN: EAR99
DID YOU KNOW?