surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
225609-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-14 :$121.21
15-24 :$109.10
25-49 :$103.64
50-99 :$98.46
100-249 :$93.54
250-499 :$82.85
500 + :$76.37
58 can ship today
In our stock 
More available to ship 6/13/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
2 hour(s) 36 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 225609-4
RoHS: No
Type: SMA
Termination Method: Crimp
Family: 225609
Operating Frequency: N/A
Body Orientation: Right Angle
Mounting: Cable Mount
Impedance: N/A
Terminate To: Coaxial Cable
Gender: PL
Operating Temperature: N/A
Dimension: 30.15 x 17.91mm
ACCESSORIES (1)
Customers Who Bought 225609-4 Also Bought
DESCRIPTION
SMA RT ANG PLUG FLEX

Product Highlights
  • Connector
  • Plug
  • Connector Type = SMA
  • Terminate To Coaxial Cable
  • Coaxial Cable Termination Type = Crimp
PART CLASSIFICATION DATA
HTS: 8536694010
COO: MX
ECCN: EAR99
DID YOU KNOW?