surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
225398-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per each  AVAILABILITY real time   
1-24 :$10.69
25-99 :$9.92
100-399 :$9.27
400-499 :$8.68
500-999 :$6.84
1,000-4,999 :$5.87
5,000-9,999 :$5.21
10,000 + :$4.35
Request Quote
3 can ship tomorrow
See alternative parts
In our stock 
More available to ship 5/17/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 225398-3
RoHS: No
Type: BNC
Termination Method: Crimp
Family: 225398
Operating Frequency: N/A
Body Orientation: Straight
Mounting: Panel Mount
Impedance: 50 Ohm
Terminate To: Coaxial Cable
Gender: RCP
Operating Temperature: N/A
Dimension: 38.1 x 12.83mm
ACCESSORIES (2)
ALTERNATIVE PRODUCTS
RoHS Equivalent
5225398-3
5225398-3
In Stock:  846
Customers Who Bought 225398-3 Also Bought
DESCRIPTION
BNC BJK DUAL CP RG55,223

Product Highlights
  • Connector
  • Connector Type = BNC
  • Jack
  • Terminate To Coaxial Cable
  • Coaxial Cable Termination Type = Crimp
PART CLASSIFICATION DATA
HTS: 8536694010
COO: MX
ECCN: EAR99
DID YOU KNOW?