225398-1 TE Connectivity / AMP Brand | Connector RF
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
225398-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

225398-1

TE Connectivity / AMP Brand

BNC DUAL CRIMP RG58, A,B,C

PRICING per each  AVAILABILITY Updated Today   
1-24 :$5.72
25-99 :$5.61
100 + :$5.49
2 can ship Monday
See alternative parts
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 225398-1
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: BNC
Termination Method: Crimp
Family: 225398
Operating Frequency: N/A
Body Orientation: Straight
Mounting: Through Hole
Impedance: 50 Ohm
Terminate To: Coaxial Cable
Gender: RCP
Operating Temperature: N/A
Dimension: 34.93 mm
ACCESSORIES (3)
ALTERNATIVE PRODUCTS
RoHS Equivalent
5225398-1
5225398-1
In Stock:  56
Customers Who Bought 225398-1 Also Bought
DESCRIPTION
BNC DUAL CRIMP RG58, A,B,C

Product Highlights
  • Connector
  • Connector Type = BNC
  • Jack
  • Terminate To Coaxial Cable
  • Coaxial Cable Termination Type = Crimp
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694010
COO: MX
ECCN: EAR99