surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
225395-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per each  AVAILABILITY real time   
1-24 :$6.65
25-99 :$6.52
100-249 :$6.39
250-399 :$6.26
400 + :$6.14
2,361 can ship today
See alternative parts
In our stock 
More available to ship 8/17/17
Manufacturer’s Lead Time 
15 views in the last month Popularity 
In Stock quantities placed in the next
3 hour(s) 45 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 225395-2
RoHS: No
Type: BNC
Termination Method: Crimp
Family: 225395
Operating Frequency: N/A
Body Orientation: Straight
Mounting: Cable Mount
Impedance: 50 Ohm
Terminate To: Coaxial Cable
Gender: PL
Operating Temperature: N/A
Dimension: 30.94 x 14.53 mm
ALTERNATIVE PRODUCTS
RoHS Equivalent
5225395-2
5225395-2
In Stock:  641
Customers Who Bought 225395-2 Also Bought
DESCRIPTION
BNC PLUG DUAL CP RG59,62

Product Highlights
  • Connector
  • Connector Type = BNC
  • Plug
  • Terminate To Coaxial Cable
  • Not Stacked
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694010
COO: US
ECCN: EAR99
DID YOU KNOW?