surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
223969-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

223969-1

TE Connectivity / AMP Brand

UNV PWR MDL, GUIDE PIN LOCT PL

PRICING per piece  AVAILABILITY real time   
250-499 :$12.97
500-749 :$6.87
750-999 :$4.83
1,000 + :$4.74
0 (sold out)
In our stock 
20,303 can ship 6/9/17
Available Factory Stock 
1,539 can ship 6/1/17
Incoming stock 
More available to ship 6/23/17
Manufacturer’s Lead Time 
Minimum Order: 250
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 223969-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1,000
Type: Guide Pin
Family: 223969
Operating Temperature: N/A
Dimension: 37.86 mm
Customers Who Bought 223969-1 Also Bought
DESCRIPTION
UNV PWR MDL, GUIDE PIN LOCT PL

Product Highlights
  • Guide Pin
  • Not Keyed
  • Thread Length = 12.70 mm
  • Thread Size = M4 x 7-6G
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538908080
COO: US
ECCN: EAR99
DID YOU KNOW?