surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
223961-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-24 :$5.61
25-99 :$4.73
100-249 :$4.48
250-499 :$4.38
500-999 :$4.22
1,000-4,999 :$3.42
5,000 + :$2.51
6,159 can ship tomorrow
See alternative parts
In our stock 
2,688 can ship 6/5/17
Available Factory Stock 
More available to ship 7/19/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 223961-1
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 48
Type: Backplane
Termination Method: Press Fit
Maximum Voltage Rating: N/A
Family: 223961
Pitch: 2 mm
Maximum Current Rating: N/A
Body Orientation: Right Angle
Number of Contacts: 3Power
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: N/A
Dimension: 12 x 22.34 x 14.28 mm
ACCESSORIES (1)
ALTERNATIVE PRODUCTS
RoHS Equivalent
5223961-1
5223961-1
In Stock:  5221
Customers Who Bought 223961-1 Also Bought
DESCRIPTION
UNV,PWR,MDL.HDR,R-PEGS

Product Highlights
  • Header
  • Number of Positions = 3
  • Not Keyed
  • Mating Post Length (Row A) = 10.90 mm
  • Mating Post Length (Row B) = 10.90 mm
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99
DID YOU KNOW?