2232331-1 TE Connectivity / AMP Brand | Connector Circular
surfy
Contact Us:    chat live or (888) 906-8217Track My Order
contact: chat live or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
2232331-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

2232331-1

TE Connectivity / AMP Brand

X-Code Rear Mount PCB Connector, Female

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-9 :$37.99
10-19 :$34.19
20-39 :$32.48
40-79 :$30.86
80-99 :$29.32
100-399 :$27.37
400-499 :$26.51
500 + :$24.61
In Stock: 34
Can ship immediately from Chicago This is the quantity we have on-hand in our inventory for immediate shipment from Chicago, IL
Need More than 34?

Enter quantity needed and add to cart for delivery estimates


Ships today if you order in
DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2232331-1
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: N/A
Gender: N/A
Body Orientation: N/A
Mounting: N/A
Shell Size / Insert Arrangement: N/A
Number of Contacts: N/A
Contact Gender: N/A
Contact Plating: N/A
Termination Method: N/A
Customers Who Bought 2232331-1 Also Bought
DESCRIPTION
X-Code Rear Mount PCB Connector, Female
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less