2-2296207-0 TE Connectivity / AMP Brand | Connector Discrete Wire Housing
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
2-2296207-0 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

2-2296207-0

TE Connectivity / AMP Brand

20P PM PLUG VAL-U-LOK PM GWT/V0

PRICING per piece  AVAILABILITY Updated Today   
1-149 :$0.342
150-249 :$0.307
250-499 :$0.277
500-999 :$0.263
1,000-1,999 :$0.250
2,000-24,999 :$0.237
25,000-99,999 :$0.206
100,000 + :$0.158
0 (sold out)
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
1,500 can ship 10/7/17
Available Factory Stock This quantity is available for Onlinecomponents.com customers at the manufacturer factory. As an authorized distributor we have access to this inventory when our own inventory is low or sold-out.
More available to ship 12/11/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-2296207-0
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 500
Type: Housing
Termination Method: Crimp
Maximum Voltage Rating: N/A
Family: 2296207
Contact Material: N/R
Housing Color: White
Pitch: 4.2 mm
Wire Size: N/A
Contact Plating: N/R
Maximum Current Rating: N/A
Body Orientation: Straight
Housing Material: Polyamide
Number of Contacts: 20
Mounting: Cable Mount
Gender: PL
Operating Temperature: N/A
Number of Rows: 2
Customers Who Bought 2-2296207-0 Also Bought
DESCRIPTION
20P PM PLUG VAL-U-LOK PM GWT/V0
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538906000
COO: CN
ECCN: EAR99