surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
2-221128-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

2-221128-5

TE Connectivity / AMP Brand

BNC RF Connectors

PRICING per each  AVAILABILITY real time   
Life Cycle   Discontinued

This product has been discontinued by the supplier.
If you would like our help in sourcing an alternative product please contact our technical support team.
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-221128-5
RoHS: No
Type: BNC
Termination Method: Crimp
Family: 331350
Operating Frequency: N/A
Body Orientation: Straight
Mounting: Cable Mount
Impedance: 50 Ohm
Terminate To: Coaxial Cable
Gender: PL
Operating Temperature: N/A
Dimension: 30.18 x 14.53mm
Customers Who Bought 2-221128-5 Also Bought
DESCRIPTION
BNC RF Connectors

Product Highlights
  • Connector
  • Connector Type = BNC
  • Plug
  • Terminate To Coaxial Cable
  • Coaxial Cable Termination Type = Crimp

Search Keywords:

solderless, RF, coax, BNC, UG/U, miniature, sub-miniature, bayonet, MIL-C-39012
DID YOU KNOW?