surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
221790-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

221790-1

TE Connectivity / AMP Brand

JACK,RIGHT ANGLE,PCB,SMA

PRICING per piece  AVAILABILITY real time   
1-9 :$15.67
10-19 :$15.36
20-24 :$13.57
25-39 :$13.30
40 + :$12.42
Request Quote
13,285 can ship Monday
In our stock 
31 can ship 2/23/17
Incoming stock 
More available to ship 5/28/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 221790-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: SMA
Termination Method: Solder
Family: 221790
Operating Frequency: 0 to 4 Hz to GHz
Body Orientation: Right Angle
Mounting: Through Hole
Impedance: 50 Ohm
Terminate To: PCB
Gender: RCP
Operating Temperature: N/A
Dimension: 15.24 x 9.65mm
Customers Who Bought 221790-1 Also Bought
DESCRIPTION
JACK,RIGHT ANGLE,PCB,SMA

Product Highlights
  • Connector
  • Jack
  • Connector Type = SMA
  • Terminate To Printed Circuit Board
  • Body Style = Right Angle
PART CLASSIFICATION DATA
HTS: 8536694010
COO: MX
ECCN: EAR99
DID YOU KNOW?