surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
221643-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

221643-1

TE Connectivity / AMP Brand

ADAPTER, JACK, BULKHEAD, SMA

PRICING per piece  AVAILABILITY real time   
1-9 :$15.59
10-24 :$13.68
25-49 :$13.41
50-99 :$12.52
100-999 :$12.27
1,000 + :$11.89
Request Quote
876 can ship today
In our stock 
More available to ship 5/16/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
9 hour(s) 20 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 221643-1
RoHS: Yes
Type: SMA Adapter
Termination Method: N/A
Family: 221643
Operating Frequency: N/A
Body Orientation: Straight
Mounting: Panel Mount
Impedance: N/A
Terminate To: N/A
Gender: RCP/RCP
Operating Temperature: N/A
Dimension: 22.35 x 9.53mm
Customers Who Bought 221643-1 Also Bought
DESCRIPTION
ADAPTER, JACK, BULKHEAD, SMA

Product Highlights
  • Adapter
  • Connector Type = SMA
  • Adapter Type = Jack-Jack
  • Body Style = Straight
  • With Panel Attachment
PART CLASSIFICATION DATA
HTS: 8536694010
COO: MX
ECCN: EAR99
DID YOU KNOW?