surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
2-216093-0 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

2-216093-0

TE Connectivity / AMP Brand

AMP-LATCH PRE-ASSY DIL WITHO

PRICING per piece  AVAILABILITY real time   
1-24 :$1.38
25-99 :$1.23
100-249 :$1.13
250-499 :$1.08
500 + :$1.07
Request Quote
3,067 can ship today
In our stock 
320 can ship 3/10/17
Available Factory Stock 
More available to ship 9/8/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
7 minute(s) 39 second(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-216093-0
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 80
Type: IDC Connector
Termination Method: IDT
Maximum Voltage Rating: 250 VAC
Family: 216093
Pitch: 2.54 mm
Maximum Current Rating: 1/Contact A
Body Orientation: Right Angle
Number of Contacts: 20
Mounting: Cable Mount
Maximum Contact Resistance: 30 mOhm
Gender: PL
Operating Temperature: -55 to 85 °C
Dimension: 30.48 x 6.7 mm
Customers Who Bought 2-216093-0 Also Bought
DESCRIPTION
AMP-LATCH PRE-ASSY DIL WITHO

Product Highlights
  • Preloaded
  • Type of Connector = DIP (Dual In Line Package)
  • Housing Gender = Plug
  • 20 Positions
  • Plug
PART CLASSIFICATION DATA
HTS: 8536694040
COO: IT
ECCN: EAR99
DID YOU KNOW?