221607-5 TE Connectivity / AMP Brand | Connector Contact
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO


Supplier Image

221607-5

TE Connectivity / AMP Brand

Contact PIN Crimp ST Cable Mount

PRICING per piece  AVAILABILITY Updated Today   
1-99 :$0.640
100-499 :$0.580
500-999 :$0.520
1,000-1,999 :$0.493
2,000-3,999 :$0.468
4,000 + :$0.431
5637 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
10,974 can ship 11/6/17
Available Factory Stock This quantity is available for Onlinecomponents.com customers at the manufacturer factory. As an authorized distributor we have access to this inventory when our own inventory is low or sold-out.
More available to ship 11/27/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 221607-5
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Termination Method: Crimp
Family: 221607
Packaging: N/A
Body Orientation: Straight
Mounting: Cable Mount
Gender: PIN
Series Name: N/A
Connector Type: Connector Headers and PCB Receptacles
Customers Who Bought 221607-5 Also Bought
DESCRIPTION
Contact PIN Crimp ST Cable Mount
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538908040
COO: US
ECCN: EAR99