surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
221543-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

221543-2

TE Connectivity / AMP Brand

T-ADAPTER, SERIES BNC REPKG

PRICING per piece  AVAILABILITY real time   
1-9 :$21.54
10-24 :$21.11
25-49 :$20.69
50-99 :$20.27
100 + :$19.87
Request Quote
571 can ship Monday
In our stock 
275 can ship 3/2/17
Incoming stock 
More available to ship 5/20/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 221543-2
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: BNC Adapter
Termination Method: N/A
Family: 221543
Operating Frequency: N/A
Body Orientation: Tee Style
Mounting: N/A
Impedance: 50 Ohm
Terminate To: N/A
Gender: RCP/PL/RCP
Operating Temperature: N/A
Dimension: 32.54mm
Customers Who Bought 221543-2 Also Bought
DESCRIPTION
T-ADAPTER, SERIES BNC REPKG

Product Highlights
  • Adapter
  • Connector Type = BNC
  • Not Stacked
  • Body Style = Tee
  • Not Surface Mountable
PART CLASSIFICATION DATA
HTS: 8536694010
COO: MX
ECCN: EAR99
DID YOU KNOW?