surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
221014-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-9 :$26.37
10-24 :$25.85
25-49 :$25.34
50-99 :$24.84
100-199 :$24.36
200-399 :$23.88
400-499 :$23.82
500 + :$23.75
48 can ship today
In our stock 
More available to ship 8/16/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
18 views in the last month Popularity 
In Stock quantities placed in the next
6 hour(s) 7 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 221014-1
RoHS: No
Type: SMB
Termination Method: Solder
Family: 221014
Operating Frequency: N/A
Body Orientation: Right Angle
Mounting: Through Hole
Impedance: 75 Ohm
Terminate To: PCB
Gender: RCP
Operating Temperature: N/A
Dimension: 16.76 x 9.77 mm
ALTERNATIVE PRODUCTS
RoHS Equivalent
5221014-1
5221014-1
In Stock:  0
Customers Who Bought 221014-1 Also Bought
DESCRIPTION
RTANG JACK,PCB,75 OHM,SMB

Product Highlights
  • Connector
  • Jack
  • Standard
  • Terminate To Printed Circuit Board
  • Coupler Style = Quick Connect/Disconnect
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694010
COO: MX
ECCN: EAR99
DID YOU KNOW?