2-1977223-9 TE Connectivity / AMP Brand | Buy
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
2-1977223-9 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

2-1977223-9

TE Connectivity / AMP Brand

FSM14JSMAAS=6MM TACT SWITCH, SMT 260gf

PRICING per piece  AVAILABILITY Updated Today   
1-24 :$0.3775
25-99 :$0.3588
100-999 :$0.3401
1,000-7,499 :$0.3234
7,500-14,999 :$0.3068
15,000-22,499 :$0.1622
22,500-29,999 :$0.1144
30,000 + :$0.1123
489 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 1/22/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
In Stock quantities placed in the next
7 hour(s) 5 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-1977223-9
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 750
Actuator Color: Pink
Actuator Material: Nylon
Contact Plating: Silver
Actuator Length: .37 in, 9.4 mm
Actuator Style: Round
Termination Type: Printed Circuit Board
Mounting Type: Surface Mount
Cover Material: Steel
Product Type: Switch
Comment: (On) indicates momentary position.
Actuator Force: 260 g, 9.178 oz
Actuator Profile: Extended
Bushing Style: Unthreaded
Button Width: .138 in, 3.5 mm
Case Color: Brown
Case Material: PPS
Configuration (Pole-Throw): Single Pole - Single Throw
Contact Base Material: Copper Alloy
Contact Current Rating: 50 mA
Dust Proof: No
ESD Grounding Terminal: Without
Ganged: With
Illuminated: With
Leg Style: Gull Wing
Low Profile: With
Mounting Angle: Vertical
Number of Actuators: 1
Operating Function: NO
Packaging Method: Loose Piece
Process Sealed: No
Snap Action: Without
Support Bracket: Without
Switch Height: .512 in, 13 mm
Tactile: Yes
Tactile Feel: With
Temperature Rating: Standard °C
Customers Who Bought 2-1977223-9 Also Bought
DESCRIPTION
FSM14JSMAAS=6MM TACT SWITCH, SMT 260gf

Product Highlights
  • Switch - Mechanical
  • Tactile
  • Single Pole - Single Throw Configuration (Pole-Throw)
  • Contact Rating = 50mA
  • Operating Function = Off [On]
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536509033
COO: KR
ECCN: EAR99