surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
219245-6 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

219245-6

TE Connectivity / AMP Brand

Cable Assembly UTP 1.828m 24AWG 8 POS Modular Plug to 8 POS Modular Plug PL-PL Bag

PRICING per each  AVAILABILITY real time   
1-24 :$8.40
25-99 :$7.75
100-249 :$7.20
250-499 :$6.72
500 + :$6.30
Request Quote
225 can ship today
In our stock 
More available to ship 4/3/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
2 hour(s) 37 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 219245-6
RoHS: Yes
Cable Length: 1.828 m
Maximum Voltage Rating: N/A
Family: 219245
Wire Size: 24 AWG
Cable Type: Unshielded Twisted Pair
Maximum Current Rating: N/A
Gender: PL-PL
Operating Temperature: N/A
Connector Type: 8POS Modular Plug to 8POS Modular Plug
Connector Type A: 8POS Modular Plug
Connector Type B: 8POS Modular Plug
Contact Termination: N/A
Customers Who Bought 219245-6 Also Bought
DESCRIPTION
Cable Assembly UTP 1.828m 24AWG 8 POS Modular Plug to 8 POS Modular Plug PL-PL Bag

Search Keywords:

Digital Visual Interface, high performance, NIC, Network Interface Cards, PC Cards, box to box, plug and play, DVI-D, Dongle, computer, monitor, display port, video, VGA, HDMI, DP Cable Adapters, DisplayPort, VESA, D2G, D2M, D2V, D2X, DisplayPort Cable Adapters, DP, DP++, DP ++, CLOUDSPLITTER
PART CLASSIFICATION DATA
HTS: 8544422000
COO: US
ECCN: EAR99
DID YOU KNOW?