surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
2-1879362-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

2-1879362-2

TE Connectivity / AMP Brand

Res Thin Film 0603 100K Ohm 0.1% 0.063W(1/16W) ±10ppm/°C Molded SMD T/R

PRICING per each  AVAILABILITY real time   
1-49 :$0.88
50-99 :$0.79
100-149 :$0.75
150-249 :$0.72
250-2,499 :$0.66
2,500-4,999 :$0.60
5,000-12,499 :$0.59
12,500 + :$0.55
113 can ship today
In our stock 
More available to ship 8/8/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
13 hour(s) 4 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-1879362-2
RoHS: Yes
Family: RN73
Tolerance: 0.1 %
Resistance Value: 100 KOhm
Packaging: Tape and Reel
Termination Style: N/R
Temperature Coefficient: ±10 ppm/°C
Terminal Pitch: N/R
Mounting: Surface Mount
Case Size: 0603
Power Rating: 0.063 (1/16) W
Operating Temperature: -55 to 155 °C
Dimension: 1.55 x 0.8 x 0.45 mm
Customers Who Bought 2-1879362-2 Also Bought
DESCRIPTION
Res Thin Film 0603 100K Ohm 0.1% 0.063W(1/16W) ±10ppm/°C Molded SMD T/R

Search Keywords:

Passive Components, industrial, military/aerospace, commodity, precision resistors, current sense resistors, power resistors, high voltage resistors, fusible resistors, general purpose resistors, Probe Pads 168
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8533210080
COO: TW
ECCN: EAR99
DID YOU KNOW?