2-1879279-8 TE Connectivity / AMP Brand | Buy
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
2-1879279-8 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

2-1879279-8

TE Connectivity / AMP Brand

RP 2A 76K8 0.1% 15PPM CUT LENGTH

PRICING per piece  AVAILABILITY Updated Today   
1-49 :$0.590
50-99 :$0.530
100-149 :$0.500
150-249 :$0.478
250-2,499 :$0.440
2,500-4,999 :$0.417
5,000-12,499 :$0.394
12,500 + :$0.371
0 (sold out)
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 1/1/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-1879279-8
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 250
Tolerance: .1 %
Voltage Rating: 150 V
Number of Resistors: 1
Temperature Coefficient: ±15 ppm/°C
Power Rating: .125 W
Termination Type: Solder
Dimensions: 2 x 1.25 x .5 mm
Resistance: 76.8K Ω
Resistance Range: 1kΩ – 1MΩ Ω
Resistor Type: Precision Resistor
Product Type: Fixed Resistor
Mount Style: Surface Mount
Number of Terminations: 2
Packaging Method: Cut Tape Length
Size Code: 0805
Customers Who Bought 2-1879279-8 Also Bought
DESCRIPTION
RP 2A 76K8 0.1% 15PPM CUT LENGTH
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8533210030
COO: US
ECCN: EAR99