surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
2-1879260-8 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

2-1879260-8

TE Connectivity / AMP Brand

RP 2B 3K32 0.1% 15PPM CUT LENGTH

PRICING per piece  AVAILABILITY real time   
1-49 :$0.560
50-99 :$0.500
100-149 :$0.475
150-249 :$0.451
250-2,499 :$0.415
2,500-4,999 :$0.393
5,000-12,499 :$0.371
12,500 + :$0.350
230 can ship Monday
In our stock 
More available to ship 4/16/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-1879260-8
RoHS: Yes
Tolerance: .1%
Voltage Rating: 200 V
Number of Resistors: 1
Temperature Coefficient: ±15 ppm/°C
Power Rating: .25 W
Termination Type: Solder
Dimensions: 3.05 x 1.55 x .55 mm
Resistance: 3.32K ?
Resistance Range: 1k? – 1M? ?
Resistor Type: Precision Resistor
Element Type: Thin Film
Product Type: Fixed Resistor
Mount Style: Surface Mount
Number of Terminations: 2
Packaging Method: Cut Tape Length
Size Code: 1206
Customers Who Bought 2-1879260-8 Also Bought
DESCRIPTION
RP 2B 3K32 0.1% 15PPM CUT LENGTH
PART CLASSIFICATION DATA
HTS: 8533210030
COO: TW
ECCN: EAR99
DID YOU KNOW?