surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
2-1879234-8 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-99 :$0.550
100-149 :$0.491
150-249 :$0.466
250-499 :$0.443
500-999 :$0.408
1,000-9,999 :$0.310
10,000-19,999 :$0.294
20,000 + :$0.277
435 can ship Monday
In our stock 
More available to ship 6/11/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-1879234-8
RoHS: Yes
Tolerance: 5%
Voltage Rating: 500 V
Number of Resistors: 1
Temperature Coefficient: ±100 ppm/°C
Power Rating: 5 W
Termination Type: Solder
Dimensions: 7.3 x 13.5 mm
Resistance: 6.8K ?
Resistance Range: 1k? – 1M? ?
Resistor Type: Power Resistor
Element Type: Metal Film
Product Type: Fixed Resistor
Mount Style: Surface Mount
Number of Terminations: 2
Packaging Method: Taped & Reeled
Customers Who Bought 2-1879234-8 Also Bought
DESCRIPTION
SMF5 6K8 5%
PART CLASSIFICATION DATA
HTS: 8533210090
COO: CH
ECCN: EAR99
DID YOU KNOW?