surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
2-1879021-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

2-1879021-1

TE Connectivity / AMP Brand

SMW3 R68 5%

PRICING per piece  AVAILABILITY real time   
250-499 :$0.200
500-749 :$0.194
750-999 :$0.185
1,000-1,999 :$0.172
2,000-4,999 :$0.164
5,000-9,999 :$0.155
10,000-19,999 :$0.147
20,000 + :$0.139
Request Quote
1,000 can ship today
In our stock 
950 can ship 3/1/17
Incoming stock 
More available to ship 6/1/17
Manufacturer’s Lead Time 
Minimum Order: 250
Order Increments: 250
In Stock quantities placed in the next
8 hour(s) 35 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-1879021-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1,000
Family: SM
Tolerance: 5 %
Resistance Value: 680 mOhm
Packaging: Tape and Reel
Termination Style: J-Lead
Temperature Coefficient: ±200 ppm/°C
Terminal Pitch: N/R
Mounting: Surface Mount
Case Size: N/A
Power Rating: 3 W
Operating Temperature: N/A
Dimension: 12 x 5.5 x 5mm
Customers Who Bought 2-1879021-1 Also Bought
DESCRIPTION
SMW3 R68 5%
PART CLASSIFICATION DATA
HTS: 8533210090
COO: TW
ECCN: EAR99
DID YOU KNOW?