surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
2-1827864-6 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

2-1827864-6

TE Connectivity / AMP Brand

DYNAMIC 1200D REC HSG 12P Y BLACK

PRICING per piece  AVAILABILITY real time   
1-199 :$0.520
200-399 :$0.468
400-799 :$0.422
800-1,599 :$0.400
1,600-3,199 :$0.380
3,200-4,999 :$0.350
5,000-9,999 :$0.267
10,000 + :$0.219
3,771 can ship today
In our stock 
More available to ship 9/11/17
Manufacturer’s Lead Time 
13 views in the last month Popularity 
In Stock quantities placed in the next
7 hour(s) 8 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-1827864-6
RoHS: Yes
Type: Housing
Maximum Voltage Rating: 250 VAC
Family: 1827864
Pitch: 2.5 mm
Wire Size: 18 AWG
Maximum Current Rating: 5/Contact A
Body Orientation: Straight
Number of Contacts: 12
Mounting: Cable Mount
Gender: RCP
Operating Temperature: -55 to 105 °C
Dimension: 17.6 x 12.45 x 11.3 mm
Customers Who Bought 2-1827864-6 Also Bought
DESCRIPTION
DYNAMIC 1200D REC HSG 12P Y BLACK

Product Highlights
  • Connector
  • Housing Gender = Plug
  • Not Preloaded
  • Accepts Contact Gender = Receptacle
  • Terminate To Wire
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: JP
ECCN: EAR99
DID YOU KNOW?