surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
2-1827864-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

2-1827864-3

TE Connectivity / AMP Brand

DYNAMIC 1200D REC HSG 6P Y BLACK

PRICING per piece  AVAILABILITY real time   
1-299 :$0.397
300-599 :$0.357
600-1,199 :$0.321
1,200-2,399 :$0.306
2,400-4,799 :$0.290
4,800-4,999 :$0.267
5,000-9,999 :$0.204
10,000 + :$0.170
Request Quote
60 can ship today
In our stock 
More available to ship 6/13/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
5 hour(s) 14 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-1827864-3
RoHS: Yes
Type: Housing
Maximum Voltage Rating: 250 VAC
Family: 1827864
Pitch: 2.5 mm
Wire Size: 18 AWG
Maximum Current Rating: 5/Contact A
Body Orientation: Straight
Number of Contacts: 6
Mounting: Cable Mount
Gender: RCP
Operating Temperature: -55 to 105 °C
Dimension: 10.1mm x 11.3mm x 12.45mm
Customers Who Bought 2-1827864-3 Also Bought
DESCRIPTION
DYNAMIC 1200D REC HSG 6P Y BLACK
PART CLASSIFICATION DATA
HTS: 8538906000
COO: JP
ECCN: EAR99
DID YOU KNOW?