surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
2-1825955-6 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

2-1825955-6

TE Connectivity / AMP Brand

Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 100000Cycles 1.57N Thru-Hole

PRICING per piece  AVAILABILITY real time   
1-749 :$0.119
750-1,499 :$0.107
1,500-2,249 :$0.097
2,250-3,749 :$0.092
3,750-7,499 :$0.087
7,500-9,999 :$0.083
10,000 + :$0.073
Request Quote
7,500 can ship today
In our stock 
1,074 can ship 3/1/17
Incoming stock 
More available to ship 5/26/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
14 hour(s) 1 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-1825955-6
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 750
Type: N/A
Maximum AC Voltage Rating: N/A
Family: 1825955
Contact Material: Copper Alloy
Actuator Color: Black
Maximum DC Voltage Rating: 24 V
Seal Description: N/A
Pole Throw Configuration: SPST
Mechanical Life: 100000 Cycles
Packaging: N/A
Contact Plating: Silver
Switch Configuration: OFF (ON)
Illumination Type: N/R
Ground Terminal: Yes
Electrical Life: 100000 Cycles
Body Orientation: Straight
Actuator Length: 9.4 mm
Housing Material: N/A
Product Weight: N/A
Base Material: N/A
Mounting: Through Hole
Maximum Contact Resistance: 100 mOhm
Operating Force: 1.57 N
Seal Location: N/A
Actuator Style: Round Button
Dielectric Strength: 500 VAC
Minimum Insulation Resistance: 100 MOhm
Operating Temperature: -35 to 85 °C
Contact Rating @ Voltage: 0.05@24VDC A
Dimension: 7.25mm x 7.8mm x 13mm
Customers Who Bought 2-1825955-6 Also Bought
DESCRIPTION
Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 100000Cycles 1.57N Thru-Hole
PART CLASSIFICATION DATA
HTS: 8536509065
COO: KR
ECCN: EAR99
DID YOU KNOW?