2-1825098-0 TE Connectivity / AMP Brand | Push Button Switches
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
2-1825098-0 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY Updated Today   
1-24 :$9.89
25-74 :$8.90
75-124 :$8.46
125-249 :$8.03
250-499 :$7.63
500-999 :$7.05
1,000-1,599 :$6.58
1,600 + :$6.38
321 can ship tomorrow
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 1/24/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-1825098-0
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 25
Function: Momentary Contact
Maximum AC Voltage Rating: 125 V
Family: 1825098
Contact Material: Silver Clad Copper,Copper
Actuator Color: Black
Maximum DC Voltage Rating: 28 V
Terminal Type: Solder
Seal Description: Epoxy
Actuator Material: Polyamide
Pole Throw Configuration: SPST
Mechanical Life: N/A
Packaging: Loose Piece
Contact Plating: Silver
Switch Configuration: OFF Mom OFF
Bushing Type: Threaded
Electrical Life: 60000 Cycles
Body Orientation: Straight
Actuator Length: 0 mm
Housing Material: N/A
Product Weight: N/A
Base Material: N/A
Mounting: Panel Mount/Through Hole
Maximum Contact Resistance: 20 mOhm
Seal Location: Terminals
Actuator Style: Flush Plunger
Dielectric Strength: 1000 Vrms
Minimum Insulation Resistance: 1000 MOhm
Thread Size: 10-48
Illumination: N/R
Operating Temperature: -30 to 65 °C
Contact Rating @ Voltage: 1A@125VAC 28VDC
Dimension: 8.13 x 5.99 x 14.33 mm
Customers Who Bought 2-1825098-0 Also Bought
DESCRIPTION
TPCF13C004

Product Highlights
  • Switch - Mechanical
  • Not Tactile
  • Single Pole - Single Throw Configuration (Pole-Throw)
  • Contact Rating = 20V
  • Operating Function = Normally Open, Momentary
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536509031
COO: MX
ECCN: EAR99