surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
2-1825027-0 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

2-1825027-0

TE Connectivity / AMP Brand

FSMRA7JH04=R/A,TACT PB SW,160G

PRICING per piece  AVAILABILITY real time   
1-24 :$0.103
25-99 :$0.101
100-249 :$0.097
250-499 :$0.095
500-999 :$0.092
1,000-4,199 :$0.088
4,200-7,999 :$0.087
8,000 + :$0.085
71,511 can ship today
In our stock 
More available to ship 8/22/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
40 minute(s) 24 second(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-1825027-0
RoHS: Yes
Actuator Color: Black
Actuator Material: Nylon
Contact Plating: Silver
Actuator Length: .364 in
Actuator Style: Round
Termination Type: Printed Circuit Board
Mounting Type: Through Hole
Product Type: Switch
Comment: (On) indicates momentary position.
Actuator Force: 5.648 oz
Actuator Profile: Extended
Body Style: Right Angle
Bushing Style: Unthreaded
Button Width: .138 in
Case Color: Black
Case Material: Nylon
Configuration (Pole-Throw): Single Pole - Single Throw
Contact Base Material: Copper Alloy
Contact Current Rating: 50 mA
Dust Proof: No
ESD Grounding Terminal: Without
Ganged: With
Illuminated: With
Leg Style: Kinked
Low Profile: With
Mounting Angle: Right Angle
Number of Actuators: 1
Operating Function: NO
Packaging Method: Loose Piece
Process Sealed: No
Snap Action: Without
Support Bracket: With
Switch Height: .276 in
Tactile: Yes
Tactile Feel: With
Temperature Rating: Standard °C
Customers Who Bought 2-1825027-0 Also Bought
DESCRIPTION
FSMRA7JH04=R/A,TACT PB SW,160G
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536509032
COO: CN
ECCN: EAR99
DID YOU KNOW?