surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
2-179555-6 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

2-179555-6

TE Connectivity / AMP Brand

DYNAMIC D-3200 WTW TAB HSG 12P

PRICING per piece  AVAILABILITY real time   
1-79 :$1.76
80-159 :$1.58
160-319 :$1.51
320-639 :$1.42
640-999 :$1.36
1,000-4,999 :$0.98
5,000-9,999 :$0.75
10,000 + :$0.61
257 can ship today
In our stock 
More available to ship 5/29/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
12 hour(s) 33 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-179555-6
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 80
Type: Housing
Maximum Voltage Rating: 600 VAC
Family: 179555
Pitch: 5.08 mm
Wire Size: 16 AWG
Maximum Current Rating: 10/Contact A
Body Orientation: Straight
Number of Contacts: 12
Mounting: Cable Mount
Gender: PL
Operating Temperature: -55 to 105 °C
Dimension: 57.91 x 33.6 x 20.32 mm
Customers Who Bought 2-179555-6 Also Bought
DESCRIPTION
DYNAMIC D-3200 WTW TAB HSG 12P
PART CLASSIFICATION DATA
HTS: 8538906000
COO: JP
ECCN: EAR99
DID YOU KNOW?