surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
2-179554-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

2-179554-3

TE Connectivity / AMP Brand

DYNAMIC D-3200 WTW TAB HSG 6P

PRICING per piece  AVAILABILITY real time   
1-99 :$1.290
100-199 :$1.160
200-399 :$1.100
400-799 :$1.050
800-999 :$0.970
1,000-4,999 :$0.700
5,000-9,999 :$0.530
10,000 + :$0.434
222 can ship Monday
In our stock 
More available to ship 9/3/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-179554-3
RoHS: Yes
Type: Housing
Maximum Voltage Rating: 600 VAC
Family: 179554
Pitch: 5.08 mm
Wire Size: 16 AWG
Maximum Current Rating: 10/Contact A
Body Orientation: Straight
Number of Contacts: 6
Mounting: Cable Mount
Gender: M
Operating Temperature: -55 to 105 °C
Dimension: 28.11 x 3.6 x 20.32 mm
Customers Who Bought 2-179554-3 Also Bought
DESCRIPTION
DYNAMIC D-3200 WTW TAB HSG 6P
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538906000
COO: US
ECCN: EAR99
DID YOU KNOW?