surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
2-179553-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

2-179553-3

TE Connectivity / AMP Brand

DYNAMIC D-3200 WTW TAB HSG 3P

PRICING per piece  AVAILABILITY real time   
1-99 :$0.750
100-149 :$0.680
150-249 :$0.610
250-499 :$0.580
500-999 :$0.550
1,000-4,999 :$0.510
5,000-9,999 :$0.387
10,000 + :$0.317
Request Quote
785 can ship today
In our stock 
750 can ship 3/6/17
Available Factory Stock 
More available to ship 5/31/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
9 hour(s) 45 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-179553-3
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 250
Type: Housing
Maximum Voltage Rating: 600 VAC
Family: 179553
Pitch: 5.08 mm
Wire Size: 16 AWG
Maximum Current Rating: 12/Contact A
Body Orientation: Straight
Number of Contacts: 3
Mounting: Cable Mount
Gender: M
Operating Temperature: -55 to 105 °C
Dimension: 41.91 x 33.6 x 12.7 mm
Customers Who Bought 2-179553-3 Also Bought
DESCRIPTION
DYNAMIC D-3200 WTW TAB HSG 3P

Product Highlights
  • Terminate To Wire
  • Housing
  • Tab
  • Number of Positions = 3
  • Mount = Panel Mount
PART CLASSIFICATION DATA
HTS: 8538906000
COO: JP
ECCN: EAR99
DID YOU KNOW?