2-178128-4 TE Connectivity / AMP Brand | Connector Discrete Wire Housing
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
2-178128-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

2-178128-4

TE Connectivity / AMP Brand

DYNAMIC 3200 REC HSG 4P SGL Y

PRICING per piece  AVAILABILITY Updated Today   
1-149 :$0.630
150-249 :$0.570
250-499 :$0.510
500-999 :$0.486
1,000-1,999 :$0.462
2,000-4,999 :$0.425
5,000-9,999 :$0.324
10,000 + :$0.265
425 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
1,500 can ship 11/4/17
Available Factory Stock This quantity is available for Onlinecomponents.com customers at the manufacturer factory. As an authorized distributor we have access to this inventory when our own inventory is low or sold-out.
More available to ship 1/4/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
In Stock quantities placed in the next
9 hour(s) 9 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-178128-4
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 250
Type: Housing
Maximum Voltage Rating: 600,600 VDC|VAC
Family: 178128
Pitch: 5.08 mm
Wire Size: 16 AWG
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 4
Mounting: Cable Mount
Gender: RCP
Operating Temperature: -55 to 105 °C
Dimension: 34.78 x 22.8 x 7.15 mm
Customers Who Bought 2-178128-4 Also Bought
DESCRIPTION
DYNAMIC 3200 REC HSG 4P SGL Y

Product Highlights
  • Terminate To Wire
  • Housing
  • Receptacle
  • Number of Positions = 4
  • Keyed
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538906000
COO: CN
ECCN: EAR99