surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
2-1776301-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

2-1776301-3

TE Connectivity / AMP Brand

503SI03EDS=EUROPA TB,FUSE,10MM

PRICING per piece  AVAILABILITY real time   
1-24 :$11.03
25-49 :$9.93
50-99 :$9.43
100-199 :$8.96
200-499 :$8.52
500-799 :$6.38
800-999 :$6.17
1,000 + :$4.69
395 can ship tomorrow
In our stock 
More available to ship 4/24/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-1776301-3
RoHS: Yes
Type: Europa Terminal Blocks
Termination Method: Screw
Maximum Voltage Rating: 250 VAC
Family: 1776301
Pitch: 10 mm
Wire Size: 12-22 AWG
Maximum Current Rating: 10/Contact A
Body Orientation: Straight
Number of Contacts: 6
Mounting: Cable Mount
Number of Circuits: 3
Gender: N/A
Operating Temperature: 105(Max) °C
Dimension: N/A
Customers Who Bought 2-1776301-3 Also Bought
DESCRIPTION
503SI03EDS=EUROPA TB,FUSE,10MM

Product Highlights
  • Terminal Block
  • 10.00 mm Centerline
  • Number of Circuits = 3
  • Wire Range = 0.30-3.00² [22-12] mm [AWG]
  • With Wire Protection
PART CLASSIFICATION DATA
HTS: 8536694040
COO: DE
ECCN: EAR99
DID YOU KNOW?