surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
2-177534-7 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

2-177534-7

TE Connectivity / AMP Brand

Conn IDC Connector RCP 7 POS 2.5mm IDT ST Cable Mount Loose

PRICING per each  AVAILABILITY real time   
1-24 :$0.186
25-99 :$0.178
100-499 :$0.168
500-999 :$0.160
1,000-5,999 :$0.152
6,000-11,999 :$0.145
12,000-24,999 :$0.137
25,000 + :$0.119
11,500 can ship today
In our stock 
More available to ship 5/23/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
6 hour(s) 51 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-177534-7
RoHS: Yes
Type: IDC Connector
Termination Method: IDT
Maximum Voltage Rating: 250 VAC
Family: 177534
Pitch: 2.5 mm
Maximum Current Rating: 4/Contact A
Body Orientation: Straight
Number of Contacts: 7
Mounting: Cable Mount
Maximum Contact Resistance: 20 mOhm
Gender: RCP
Operating Temperature: -25 to 105 °C
Dimension: 20mm x 10.31mm x 4.06mm
Customers Who Bought 2-177534-7 Also Bought
DESCRIPTION
Conn IDC Connector RCP 7 POS 2.5mm IDT ST Cable Mount Loose

Product Highlights
  • Applies To Wire
  • Connector
  • Connector Assembly
  • Connector Style = Receptacle
  • Contact Type = Receptacle

Search Keywords:

wire-to-board, polarized, Bifurcated,
PART CLASSIFICATION DATA
HTS: 8536694040
COO: CN
ECCN: EAR99
DID YOU KNOW?