surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
2-175677-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

2-175677-4

TE Connectivity / AMP Brand

Conn SCSI PL 26 POS 1.27mm IDT RA Cable Mount 26 Terminal 1 Port

PRICING per each  AVAILABILITY real time   
1-24 :$9.50
25-99 :$8.77
100-999 :$8.14
1,000-1,799 :$7.60
1,800-4,999 :$7.13
5,000 + :$6.73
933 can ship Monday
See alternative parts
In our stock 
More available to ship 7/22/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
11 views in the last month Popularity 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-175677-4
RoHS: No
Type: SCSI
Termination Method: IDT
Maximum Voltage Rating: N/A
Family: 175677
Pitch: 1.27 mm
Maximum Current Rating: N/A
Body Orientation: Right Angle
Number of Contacts: 26
Mounting: Cable Mount
Gender: PL
Operating Temperature: N/A
Dimension: 26 x 8 x 12.7 mm
ALTERNATIVE PRODUCTS
RoHS Equivalent
2-5175677-4
2-5175677-4
In Stock:  19
Customers Who Bought 2-175677-4 Also Bought
DESCRIPTION
Conn SCSI PL 26 POS 1.27mm IDT RA Cable Mount 26 Terminal 1 Port

Product Highlights
  • Mating Type = Plug
  • Number of Positions = 26
  • Terminate To Cable
  • With Mating Connector Lock
  • Wire Size = 28 mm² [AWG]
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?