surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
2-1747981-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

2-1747981-3

TE Connectivity / AMP Brand

ASSY HDMI RECEPTACLE SMT

PRICING per piece  AVAILABILITY real time   
1-99 :$3.00
100-169 :$2.80
170-339 :$2.67
340-509 :$2.54
510-999 :$2.33
1,000-4,999 :$1.90
5,000-9,999 :$1.76
10,000 + :$1.60
Request Quote
596 can ship today
In our stock 
More available to ship 7/18/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
31 minute(s) 33 second(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-1747981-3
RoHS: Yes
Type: HDMI
Termination Method: Solder
Color: Black
Number of Ports: 1
Maximum Voltage Rating: 40 VAC
Contact Material: Copper Alloy
Pitch: 0.5 mm
Number of Terminals: 19
Packaging: Tape and Reel
Contact Plating: Gold Over Nickel
Maximum Current Rating: 0.5/Contact A
Body Orientation: Straight
Housing Material: Thermoplastic
Number of Contacts: 19
Mounting: Surface Mount
Gender: RCP
Operating Temperature: -25 to 70 °C
Dimension: 15 x 11.55 x 16.05mm
Customers Who Bought 2-1747981-3 Also Bought
DESCRIPTION
ASSY HDMI RECEPTACLE SMT

Product Highlights
  • Size = Standard
  • Type A Series
  • Receptacle
  • 1 Ports
  • Terminate To Printed Circuit Board
PART CLASSIFICATION DATA
HTS: 8536694040
COO: CN
ECCN: EAR99
DID YOU KNOW?