surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
2-173985-9 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

2-173985-9

TE Connectivity / AMP Brand

AMP CT MT AMP-IN HDR-V BLU 9P

PRICING per piece  AVAILABILITY real time   
1-24 :$0.470
25-99 :$0.461
100-249 :$0.452
250-499 :$0.443
500-999 :$0.435
1,000-9,999 :$0.431
10,000 + :$0.426
8,580 can ship Monday
In our stock 
More available to ship 5/28/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-173985-9
RoHS: Yes
Type: IDC Connector
Termination Method: IDT
Maximum Voltage Rating: 125,125 VDC|VAC
Family: 173985
Pitch: 2 mm
Maximum Current Rating: 2/Contact A
Body Orientation: Straight
Number of Contacts: 9
Mounting: Cable Mount
Maximum Contact Resistance: 20 mOhm
Gender: HDR
Operating Temperature: -40 to 105 °C
Dimension: 20 x 4 x 8.6 mm
ACCESSORIES (1)
Customers Who Bought 2-173985-9 Also Bought
DESCRIPTION
AMP CT MT AMP-IN HDR-V BLU 9P

Product Highlights
  • Connector
  • Connector Type = MT AMP-IN
  • Mating Type = Header
  • Number of Positions = 9
  • Number of Rows = 1
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99
DID YOU KNOW?