2-173983-6 TE Connectivity / AMP Brand | Connector Headers & PCB Receptacles
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
2-173983-6 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

2-173983-6

TE Connectivity / AMP Brand

AMP CT MT AMP-IN HDR-H YEL 6P

PRICING per piece  AVAILABILITY Updated Today   
1-199 :$0.7904
200-999 :$0.6760
1,000-1,799 :$0.6032
1,800-3,399 :$0.5408
3,400-6,799 :$0.5179
6,800-13,599 :$0.4919
13,600-24,999 :$0.4534
25,000 + :$0.3744
7,933 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/19/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Chicago, IL
In Stock quantities placed in the next
8 hour(s) 0 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-173983-6
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 200
Type: IDC Connector
Termination Method: Solder
Maximum Voltage Rating: 125,125 VDC|VAC
Family: 173983
Pitch: 2 mm
Maximum Current Rating: 2/Contact A
Body Orientation: Right Angle
Number of Contacts: 6
Mounting: Through Hole
Maximum Contact Resistance: 20 mOhm
Gender: HDR
Operating Temperature: -40 to 105 °C
Dimension: 14 x 5.1 x 7.5 mm
ACCESSORIES (1)
Customers Who Bought 2-173983-6 Also Bought
DESCRIPTION
AMP CT MT AMP-IN HDR-H YEL 6P

Product Highlights
  • Connector
  • Connector Type = MT AMP-IN
  • Mating Type = Header
  • Number of Positions = 6
  • Number of Rows = 1
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: CN
ECCN: EAR99