surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
2-1734592-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

2-1734592-4

TE Connectivity / AMP Brand

FPC CONN. 0.5MM PITCH B/C, 24P

PRICING per piece  AVAILABILITY real time   
1-499 :$0.710
500-999 :$0.600
1,000-1,999 :$0.540
2,000-3,999 :$0.490
4,000-7,999 :$0.466
8,000-15,999 :$0.442
16,000-24,999 :$0.407
25,000 + :$0.386
Request Quote
762 can ship today
In our stock 
More available to ship 6/6/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
2 hour(s) 24 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-1734592-4
RoHS: Yes
Type: FPC Connector
Termination Method: Solder
Maximum Voltage Rating: 250 VAC
Family: 1734592
Pitch: 0.5 mm
Wire Size: N/A
Contact Gender: SKT
Maximum Current Rating: 0.5/Contact A
Body Orientation: Right Angle
Number of Contacts: 24
Mounting: Surface Mount
Maximum Contact Resistance: 35 mOhm
Operating Temperature: -20 to 85 °C
Dimension: 17.43 x 5.1 x 2.05 mm
Customers Who Bought 2-1734592-4 Also Bought
DESCRIPTION
FPC CONN. 0.5MM PITCH B/C, 24P

Product Highlights
  • .50 mm Centerline
  • Number of Positions = 24
  • PCB Mount Angle = Right Angle
  • PCB Mount Style = Surface Mount
  • Contact Type = Bottom
PART CLASSIFICATION DATA
HTS: 8536694040
COO: TW
ECCN: EAR99
DID YOU KNOW?