2-1718230-1 TE Connectivity / AMP Brand | Buy
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
2-1718230-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

2-1718230-1

TE Connectivity / AMP Brand

1,5MM PIN HSG 5-7 POS ASSY

PRICING per each  AVAILABILITY Updated Today   
1-9 :$2.29
10-24 :$2.17
25 + :$2.05
0 (sold out)
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/18/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-1718230-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 450
Color: Gray
Number of Positions: 7
Strain Relief: No
Body Material: PBT GF
Length: 1.73 in, 44 mm
Height: 1.1 in, 28 mm
Cable Exit Angle: 180 °
Centerline (Pitch): .449 in, 11.4 mm
Connector Code: B
Connector Position Assurance Capable: No
Connector Style: Housing for male terminals
Connector System: Wire-to-Wire
Degree of Protection: IP69K
Hybrid Connector: No
Mating Pin Diameter: .059 in, 1.5 mm
Mounting Feature: No
Operating Temperature Range: -40 – 120 °C, -40 – 248 °F
Packaging Method: Box
Packaging Quantity: 450
Polarized: No
Primary Locking Feature: On The Terminal
Sealable: Yes
Serviceable: Yes
Terminal Position Assurance: No
UL Flammability Rating: UL 94-HB
Nominal Voltage Architecture: 12 V, 24 V, 42 V, 48 V
Customers Who Bought 2-1718230-1 Also Bought
DESCRIPTION
1,5MM PIN HSG 5-7 POS ASSY

Product Highlights
  • Product Series = 1.5 mm System
  • Housing
  • Pin
  • Circular Contact Layout
  • Number of Positions = 7
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.