2-1672274-1 TE Connectivity / AMP Brand | Contactors
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
2-1672274-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

2-1672274-1

TE Connectivity / AMP Brand

Electromechanical Relay 3PST-NO-DM/SPST-NO/SPST-NC 80A 24VAC DIN Rail

PRICING per each  AVAILABILITY Updated Today   
1-4 :$152.64
5-9 :$129.35
10-24 :$125.28
25-99 :$110.25
100-199 :$105.23
200-499 :$95.22
500 + :$87.70
2 Ships 10/24/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
In Stock quantities placed in the next
9 hour(s) 54 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-1672274-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Contactor Relay
DC Coil Voltage: N/A
Maximum AC Voltage Rating: 690 V
Family: PBC
Relay Construction: Contactor
Contact Material: Silver Cadmium Oxide
Maximum DC Voltage Rating: N/A
AC Coil Voltage: 24 V
Coil Current: N/A
Packaging: N/A
Seal: Sealed
Termination Style: Screw Terminal
Coil Resistance: N/A
Contact Arrangement: 3PST-NO-DM,SPST-NO,SPST-NC
Maximum Current Rating: 80 A
Pin_Count: N/A
Maximum Pick-Up Voltage: 20.2 VAC
Product Weight: 1.41 Kg
Minimum Dropout Voltage: 4.8 VAC
Mounting: DIN Rail
Contact Form: 3 Form X,1 Form A,1 Form B
Maximum Power Rating: N/A
Operating Temperature: -5 to 40 °C
Dimension: 128 x 79 x 116 mm
Package Type: N/A
Operate Time: 20 to 26 ms
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought 2-1672274-1 Also Bought
DESCRIPTION
Electromechanical Relay 24VAC 80A 3PST-NO-DM/SPST-NO/SPST-NC (128x79x116)mm DIN Rail Contactor Relay
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: CN
ECCN: EAR99